
Surface mount fixed inductor featuring a ferrite core with 4.7µH inductance and 20% tolerance. This power bobbin core component handles 1.7A DC current with a low 0.094 Ohm DC resistance. It offers a Q factor of 28 at 1kHz and a saturation current of 2.6A, operating within a -30°C to 125°C temperature range. Packaged in tape and reel, this unshielded inductor is designed for surface mounting.
Bourns PM43-4R7M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.7A |
| DC Resistance (DCR) | 94mR |
| Depth | 4.3mm |
| Height | 3.2mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 4.5mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 50MHz |
| Series | PM43 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM43-4R7M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
