The PM5022-101M-RC is a general purpose inductor with a nominal inductance of 100uH and a maximum rated current of 1.7A. It has a DC resistance of 0.19ohm and a self resonance frequency of 0.796MHz. The inductor is designed for surface mount applications and has a dual ended terminal placement. It operates over a temperature range of -55 to 105 degrees Celsius.
Bourns PM5022-101M-RC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 18.3 |
| Tolerance | 20 |
| Package Width | 14 |
| Package Height | 6.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.19 |
| Rated Current-Max | 1.7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 0.796 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PM5022-101M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.