Bourns PM5022-151K-RC technical specifications.
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 270mR |
| Depth | 14mm |
| Height | 6.6mm |
| Height - Seated (Max) | 0.272inch |
| Inductance | 150uH |
| Length | 0.72inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 5MHz |
| Series | PM5022 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.551inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM5022-151K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
