
General purpose inductor featuring 22µH inductance with a 20% tolerance. This ferrite-core, surface-mount component offers a maximum DC current of 3.6A and a saturation current of 6.7A. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 45mΩ. The inductor is RoHS compliant and packaged on tape and reel.
Bourns PM5022-220M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 3.6A |
| DC Resistance (DCR) | 45mR |
| Depth | 14.3mm |
| Height | 6.6mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 18.6mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.6A |
| RoHS Compliant | Yes |
| Saturation Current | 6.7A |
| Self Resonant Frequency | 13MHz |
| Series | PM5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM5022-220M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.