Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance. This ferrite core component offers a 9A current rating and a low 0.0068Ω DC resistance. Operating within a -40°C to 125°C temperature range, it has a saturation current of 22A and a self-resonant frequency of 7.96MHz. Packaged on tape and reel, this RoHS compliant inductor is designed for surface mount applications.
Bourns PM5022-2R2M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 9A |
| DC Current | 9A |
| DC Resistance (DCR) | 6.8mR |
| Depth | 14.3mm |
| Height | 6.6mm |
| Height - Seated (Max) | 0.272inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.72inch |
| Max DC Current | 9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 22A |
| Self Resonant Frequency | 7.96MHz |
| Series | PM5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM5022-2R2M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.