
Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a 7.6A current rating and a low 9.8mΩ DCR. Operating within a -40°C to 125°C temperature range, it is supplied on tape and reel for automated assembly.
Bourns PM5022-3R3M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7.6A |
| DC Current | 7.6A |
| DC Resistance (DCR) | 9.8mR |
| Depth | 14.3mm |
| Height | 6.6mm |
| Height - Seated (Max) | 0.272inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 18.6mm |
| Max DC Current | 7.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 17A |
| Self Resonant Frequency | 40MHz |
| Series | PM5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM5022-3R3M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
