Bourns PM5022-470M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.6A |
| DC Resistance (DCR) | 87mR |
| Depth | 15.3mm |
| Height | 6.6mm |
| Inductance | 47uH |
| Length | 18.3mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 4.6A |
| Series | PM5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM5022-470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.