
Surface mount fixed inductor featuring a ferrite core with 5.6µH inductance and 20% tolerance. Designed for power applications, it handles a maximum DC current of 6.4A and a saturation current of 12.8A. This unshielded component offers a low DC resistance of 15mΩ and a Q factor of 23 at 100kHz. Operating within a temperature range of -40°C to 125°C, it is supplied on tape and reel.
Bourns PM5022-5R6M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 15mR |
| Depth | 14.3mm |
| Height | 6.6mm |
| Inductance | 5.6uH |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max DC Current | 6.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 12.8A |
| Self Resonant Frequency | 30MHz |
| Series | PM5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM5022-5R6M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.