
General purpose fixed inductor featuring 680µH inductance with a 20% tolerance. This surface mount component utilizes a ferrite core and operates within a temperature range of -40°C to 125°C. It offers a maximum DC current of 700mA and a saturation current of 1.2A, with a DC resistance of 1.2 Ohms. The inductor is unshielded, lead-free, and RoHS compliant, packaged on tape and reel.
Bourns PM5022-681M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Depth | 14.3mm |
| Height | 6.6mm |
| Inductance | 680uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 2.5MHz |
| Series | PM5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM5022-681M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
