Bourns PM5022H-100M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 17.2mR |
| Depth | 15.3mm |
| Height | 7mm |
| Inductance | 10uH |
| Length | 22mm |
| Max DC Current | 6.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Self Resonant Frequency | 20MHz |
| Series | PM5022H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM5022H-100M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.