Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance, designed for power applications. This ferrite core component offers a 15A DC current rating and a low 0.005Ω DC resistance. It operates within a temperature range of -40°C to 125°C and has a saturation current of 25A. The inductor is provided on tape and reel packaging for automated assembly.
Bourns PM5022H-1R5M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 15A |
| DC Resistance (DCR) | 5mR |
| Depth | 15.3mm |
| Height | 7mm |
| Inductance | 1.5uH |
| Length | 22mm |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 25A |
| Self Resonant Frequency | 60MHz |
| Series | PM5022H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM5022H-1R5M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.