Surface mount fixed inductor featuring a ferrite core, offering 1mH inductance with a 20% tolerance. This shielded bobbin core component operates with a test frequency of 100kHz, achieving a Q factor of 46 and a self-resonant frequency of 1.5MHz. It handles a DC current of 450mA with a DC resistance of 2.16 Ohms and a saturation current of 900mA. Designed for surface mounting, it is packaged in tape and reel and operates within a temperature range of -40°C to 125°C.
Bourns PM5022S-102M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 450mA |
| DC Resistance (DCR) | 2.16R |
| Depth | 14.3mm |
| Height | 6.8mm |
| Inductance | 1mH |
| Length | 18.3mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 46 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 1.5MHz |
| Series | PM5022S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM5022S-102M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.