Surface mount fixed inductor featuring 150µH inductance with a 20% tolerance, designed for power applications. This shielded bobbin core component operates with a DC current rating of 1.05A and a saturation current of 2.3A. It exhibits a low DC resistance of 400mΩ and a Q factor of 39 at 100kHz. The ferrite core construction and shielded design ensure reliable performance across an operating temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns PM5022S-151M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.05A |
| DC Resistance (DCR) | 400mR |
| Depth | 14.3mm |
| Height | 6.8mm |
| Inductance | 150uH |
| Length | 18.3mm |
| Max DC Current | 1.05A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 39 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 4.3MHz |
| Series | PM5022S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM5022S-151M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.