Surface mount fixed inductor featuring a 33µH inductance with a 20% tolerance, designed for power applications. This shielded component utilizes a ferrite core and offers a 2.5A current rating with a saturation current of 5A. It exhibits a DC resistance of 83mΩ and a Q factor of 44 at 100kHz. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 10MHz. Packaged in tape and reel, this RoHS compliant component is suitable for demanding electronic designs.
Bourns PM5022S-330M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 83mR |
| Depth | 14.3mm |
| Height | 7.6mm |
| Height - Seated (Max) | 0.28inch |
| Inductance | 33uH |
| Length | 0.72inch |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 44 |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Self Resonant Frequency | 10MHz |
| Series | PM5022S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM5022S-330M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.