Surface mount fixed inductor featuring 18µH inductance with a 30% tolerance, designed for power applications. This shielded bobbin core component offers a DC current rating of 900mA and a saturation current of 1A. It exhibits a low DC resistance of 210mΩ and a Q-factor of 8.8 at 100kHz. Operating within a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Bourns PM518S-180-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 900mA |
| DC Resistance (DCR) | 210mR |
| Depth | 6.1mm |
| Height | 1.8mm |
| Inductance | 18uH |
| Length | 5.8mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 0.21R |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 29MHz |
| Series | PM518S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM518S-180-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.