Bourns PM518S-6R2 technical specifications.
| Core Material | Ferrite |
| DC Current | 1.4A |
| DC Resistance (DCR) | 96mR |
| Depth | 6mm |
| Inductance | 6.2uH |
| Length | 6mm |
| Max DC Current | 1.45A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM518S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM518S-6R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
