
Surface mount shielded power inductor with 4.2µH inductance and 30% tolerance, designed for 100kHz operation with a Q factor of 7. Features a ferrite core, 2.5A DC current rating, and 2.2A saturation current. DC resistance is 35mΩ. Operating temperature range is -40°C to 125°C. Packaged in tape and reel.
Bourns PM528S-4R2-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.5A |
| DC Resistance (DCR) | 35mR |
| Depth | 5.7mm |
| Height | 2.8mm |
| Inductance | 4.2uH |
| Length | 5.8mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 51MHz |
| Series | PM528S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM528S-4R2-RC to view detailed technical specifications.
No datasheet is available for this part.