The PM528S-820Y-RC is a surface mount fixed inductor from Bourns with a nominal inductance of 82uH and a DC resistance of 0.43 Ohm. It features dual ended terminal placement and is shielded. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Bourns PM528S-820Y-RC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.43 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 9 |
| Manufacturer Series | PM528S |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PM528S-820Y-RC to view detailed technical specifications.
No datasheet is available for this part.