Bourns PM528S-8R2-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.1A |
| DC Resistance (DCR) | 55mR |
| Depth | 5.7mm |
| Height | 3mm |
| Inductance | 8.2uH |
| Length | 6.1mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 34MHz |
| Series | PM528S |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM528S-8R2-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.