
General purpose fixed inductor featuring 150µH inductance with a 10% tolerance. This surface mount component utilizes a ferrite core and offers a current rating of 400mA (RMS and Max DC) with a saturation current of 540mA. Operating within a temperature range of -40°C to 125°C, it has a DC resistance of 1.1Ω and a Q factor of 20 at 1kHz. The inductor is supplied on tape and reel, is RoHS compliant, and measures 5.2mm in width and 4.8mm in height.
Bourns PM54-151K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Resistance (DCR) | 1.1R |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Saturation Current | 540mA |
| Self Resonant Frequency | 8MHz |
| Series | PM54 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM54-151K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.