Bourns PM600-04-B technical specifications.
| Current | 710mA |
| DC Resistance (DCR) | 137mR |
| Height | 0.244inch |
| Inductance - Parallel | 12.2uH |
| Inductance - Series | 439.2uH |
| Length | 0.5inch |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM600 |
| Tolerance | 10% |
| Width | 0.48inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM600-04-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.