Bourns PM600-06 technical specifications.
| Package/Case | 6130 |
| Height | 6.2mm |
| Inductance | 6.5uH |
| Length | 12.7mm |
| Max DC Current | 710mA |
| Package Quantity | 600 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 12.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM600-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.