
Surface mount fixed inductor with 3.2µH inductance and 10% tolerance, rated for 1A DC current. Features a 94mΩ DC resistance and operates at 100kHz test frequency. Constructed with a ferrite core and unshielded design, this component is housed in a 6130 package, measuring 15mm x 12mm x 7.8mm. It supports a wide operating temperature range from -40°C to 105°C and is supplied in tape and reel packaging.
Bourns PM610-10-RC technical specifications.
| Package/Case | 6130 |
| Current | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 94mR |
| Depth | 16mm |
| Height | 7.8mm |
| Inductance | 3.2uH |
| Inductance - Parallel | 3.2uH |
| Inductance - Series | 115.2uH |
| Length | 15mm |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PM610 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM610-10-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.