Bourns PM61300-2 technical specifications.
| Frequency | 60kHz |
| Inductance | 44uH |
| Lead Free | Contains Lead |
| Max DC Current | 70mA |
| Mount | Surface Mount |
| Output Voltage | 1.3kV |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM61300 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM61300-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.