
Surface mount inverter transformer featuring a 1:67 turns ratio and 1.5kV isolation voltage. This ferrite core component offers 6W power handling, 44µH inductance, and a maximum DC current of 70mA. Designed for surface mounting with gull wing terminals, it operates within a -40°C to 105°C temperature range and is RoHS compliant.
Bourns PM61300-2-RC technical specifications.
| Package/Case | 6130 |
| Core Material | Ferrite |
| Depth | 26mm |
| Height | 7.1mm |
| Height - Seated (Max) | 7.1mm |
| Inductance | 44uH |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 16.5mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 1.3kV |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 70mA |
| Series | PM61300 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Transformer Type | INVERTER TRANSFORMER |
| Turns Ratio | 1:67 |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM61300-2-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
