
This surface mount transformer features a 1:86 turns ratio and operates at a frequency of 60kHz. It has a maximum DC current rating of 70mA and can withstand temperatures up to 105°C. The transformer is packaged on a tape and reel for easy mounting. It is not RoHS compliant and contains lead. The transformer is unshielded and has a SMD/SMT termination.
Bourns PM61300-3 technical specifications.
| Frequency | 60kHz |
| Inductance | 27uH |
| Lead Free | Contains Lead |
| Max DC Current | 70mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 1.3kV |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM61300 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:86 |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM61300-3 to view detailed technical specifications.
No datasheet is available for this part.