Bourns PM620-03-RC technical specifications.
| Package/Case | 6130 |
| Current | 1.28A |
| DC Resistance (DCR) | 94mR |
| Depth | 21.4mm |
| Height | 8.4mm |
| Inductance | 131.8uH |
| Inductance - Parallel | 131.8uH |
| Inductance - Series | 4.745mH |
| Length | 0.669inch |
| Max DC Current | 1.28A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PM620 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM620-03-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
