Bourns PM620-04 technical specifications.
| Package/Case | 6130 |
| Current | 1.54A |
| DC Resistance (DCR) | 65mR |
| Height | 0.331inch |
| Inductance | 63.2uH |
| Inductance - Parallel | 63.2uH |
| Inductance - Series | 2.275mH |
| Lead Free | Contains Lead |
| Length | 0.669inch |
| Max DC Current | 1.54A |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM620 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM620-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
