Bourns PM628S-270 technical specifications.
| Height | 2.8mm |
| Inductance | 27uH |
| Length | 6.8mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1500 |
| RoHS Compliant | No |
| Series | PM628S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM628S-270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.