Bourns PM628S-680 technical specifications.
| Inductance | 68uH |
| Max DC Current | 800mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1500 |
| RoHS Compliant | No |
| Series | PM628S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM628S-680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.