Bourns PM628S-6R0 technical specifications.
| Inductance | 6uH |
| Max DC Current | 2.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1500 |
| RoHS Compliant | No |
| Series | PM628S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM628S-6R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.