Bourns PM628S-8R6-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.1A |
| DC Resistance (DCR) | 56mR |
| Depth | 7mm |
| Height | 2.8mm |
| Inductance | 8.6uH |
| Length | 6.8mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.82A |
| Self Resonant Frequency | 33MHz |
| Series | PM628S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM628S-8R6-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.