The PM638S-100Y-RC is a shielded ferrite inductor with a bobbin core technology. It features a 10uH inductance value with a 30% tolerance. The inductor is designed for surface mount applications and has a maximum DC current rating of 2A. The device has a maximum DC resistance of 0.038 ohms and a minimum self-resonant frequency of 24.9 MHz. The inductor is rated for operation between -40°C and 125°C.
Bourns PM638S-100Y-RC technical specifications.
| Type | Power |
| Technology | Bobbin Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2A |
| Maximum Saturation Current | 2.05A |
| Max DC Resistance | 0.038Ohm |
| Minimum Self Resonant Frequency | 24.9M(Typ)Hz |
| Product Length | 7mm |
| Height | 4mm |
| Product Depth | 7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bourns PM638S-100Y-RC to view detailed technical specifications.
No datasheet is available for this part.