Surface mount fixed inductor featuring a shielded bobbin core construction. Offers 100µH inductance with a 30% tolerance, tested at 100kHz. Rated for a maximum DC current of 650mA with a DC resistance of 358mΩ. Operates within a temperature range of -40°C to 125°C and exhibits a Q factor of 6.7. Packaged in tape and reel for automated assembly.
Bourns PM638S-101-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 650mA |
| DC Resistance (DCR) | 358mR |
| Depth | 7mm |
| Height | 4mm |
| Inductance | 100uH |
| Length | 7mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 6.7 |
| Resistance | 0.358R |
| RoHS Compliant | Yes |
| Saturation Current | 680mA |
| Self Resonant Frequency | 6.2MHz |
| Series | PM638S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM638S-101-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.