Bourns PM638S-101Y-RC technical specifications.
| Type | Power |
| Technology | Bobbin Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.65A |
| Maximum Saturation Current | 0.68A |
| Max DC Resistance | 0.358Ohm |
| Minimum Self Resonant Frequency | 6.2M(Typ)Hz |
| Product Length | 7mm |
| Height | 4mm |
| Product Depth | 7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bourns PM638S-101Y-RC to view detailed technical specifications.
No datasheet is available for this part.