The PM638S-150Y-RC is a shielded ferrite inductor with a bobbin core and a tolerance of 30%. It has a maximum DC current rating of 1.6A and a maximum DC resistance of 0.057 ohms. The inductor's minimum self-resonant frequency is 18MHz, and it measures 7mm in length, 4mm in height, and 7mm in depth. The PM638S-150Y-RC operates between -40°C and 125°C.
Bourns PM638S-150Y-RC technical specifications.
| Type | Power |
| Technology | Bobbin Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 1.9A |
| Max DC Resistance | 0.057Ohm |
| Minimum Self Resonant Frequency | 18M(Typ)Hz |
| Product Length | 7mm |
| Height | 4mm |
| Product Depth | 7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bourns PM638S-150Y-RC to view detailed technical specifications.
No datasheet is available for this part.