The PM638S-180 is a shielded fixed inductor from Bourns with a height of 3.8mm and a length of 6.8mm. It has a maximum DC current rating of 1.5A and operates within a temperature range of -25°C to 85°C. The inductor is available in a package quantity of 1000 and is suitable for surface mount technology applications.
Bourns PM638S-180 technical specifications.
| Height | 3.8mm |
| Inductance | 18uH |
| Length | 6.8mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | PM638S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM638S-180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.