The PM638S-220Y-RC is a 22uH ferrite shielded inductor with a tolerance of 30%. It features a maximum DC current of 1.3A and a maximum saturation current of 1.6A. The inductor has a minimum self-resonant frequency of 13.9MHz and a maximum DC resistance of 0.096 ohms. It measures 7mm in length, 4mm in height, and 7mm in depth. The PM638S-220Y-RC operates between -40C and 125C.
Bourns PM638S-220Y-RC technical specifications.
| Type | Power |
| Technology | Bobbin Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 1.6A |
| Max DC Resistance | 0.096Ohm |
| Minimum Self Resonant Frequency | 13.9M(Typ)Hz |
| Product Length | 7mm |
| Height | 4mm |
| Product Depth | 7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bourns PM638S-220Y-RC to view detailed technical specifications.
No datasheet is available for this part.