This shielded surface mount inductor from Bourns features a ferrite core, 33uH inductance, and a self resonant frequency of 12.5MHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a maximum DC current rating of 1.1A. It is available in a nonstandard package with a height of 3.8mm and a width of 6.8mm.
Bourns PM638S-330-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 124mR |
| Height | 3.8mm |
| Inductance | 33uH |
| Length | 6.8mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 12.5MHz |
| Series | PM638S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM638S-330-RC to view detailed technical specifications.
No datasheet is available for this part.