The PM638S-390Y-RC is a shielded ferrite inductor with a bobbin core design. It has a maximum inductance of 39uH and a tolerance of 30%. The inductor is rated for a maximum DC current of 1A and a maximum saturation current of 1.1A. The maximum DC resistance is 0.138 ohms. The inductor is designed to operate over a temperature range of -40 to 125C.
Bourns PM638S-390Y-RC technical specifications.
| Type | Power |
| Technology | Bobbin Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 39uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1.1A |
| Max DC Resistance | 0.138Ohm |
| Minimum Self Resonant Frequency | 11.8M(Typ)Hz |
| Product Length | 7mm |
| Height | 4mm |
| Product Depth | 7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bourns PM638S-390Y-RC to view detailed technical specifications.
No datasheet is available for this part.