The PM638S-560Y-RC is a shielded inductor with a ferrite core and bobbin technology. It features a 56uH inductance value with a 30% tolerance and operates over a temperature range of -40°C to 125°C. The inductor has a maximum DC current rating of 0.85A and a maximum saturation current of 0.9A. It measures 7mm in length, 4mm in height, and 7mm in depth.
Bourns PM638S-560Y-RC technical specifications.
| Type | Power |
| Technology | Bobbin Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.85A |
| Maximum Saturation Current | 0.9A |
| Max DC Resistance | 0.202Ohm |
| Minimum Self Resonant Frequency | 8.8M(Typ)Hz |
| Product Length | 7mm |
| Height | 4mm |
| Product Depth | 7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bourns PM638S-560Y-RC to view detailed technical specifications.
No datasheet is available for this part.