The PM638S-6R2Y-RC is a power inductor with a ferrite core and shielded protection style. It has a nominal inductance of 6.2uH and a tolerance of 30%. The inductor is designed for operation at frequencies up to 100KHz and can handle a maximum DC current of 2.5A. The device measures 7mm in length, 4mm in height, and 7mm in depth. It is rated for operation between -40°C and 125°C.
Bourns PM638S-6R2Y-RC technical specifications.
| Type | Power |
| Technology | Bobbin Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.5A |
| Maximum Saturation Current | 2.6A |
| Max DC Resistance | 0.027Ohm |
| Minimum Self Resonant Frequency | 42.3M(Typ)Hz |
| Product Length | 7mm |
| Height | 4mm |
| Product Depth | 7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bourns PM638S-6R2Y-RC to view detailed technical specifications.
No datasheet is available for this part.