The PM638S-8R7Y-RC is a ferrite shielded inductor with a bobbin core technology. It has a maximum inductance of 8.7uH and a tolerance of 30%. The inductor is tested at a frequency of 100KHz and has a maximum DC current of 2.2A. It operates within a temperature range of -40 to 125C.
Bourns PM638S-8R7Y-RC technical specifications.
| Type | Power |
| Technology | Bobbin Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.2A |
| Maximum Saturation Current | 2.35A |
| Max DC Resistance | 0.034Ohm |
| Minimum Self Resonant Frequency | 27.5M(Typ)Hz |
| Product Length | 7mm |
| Height | 4mm |
| Product Depth | 7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bourns PM638S-8R7Y-RC to view detailed technical specifications.
No datasheet is available for this part.