Bourns PM63S-101K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 850mR |
| Height | 3.3mm |
| Inductance | 100uH |
| Lead Free | Contains Lead |
| Length | 6.2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 11MHz |
| Series | PM63S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 5.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM63S-101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.