Bourns PM63SB-680L-RC technical specifications.
| Height | 3.2mm |
| Inductance | 68uH |
| Length | 6.2mm |
| Max DC Current | 420mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 12MHz |
| Series | PM74SB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 5.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM63SB-680L-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.