Surface mount shielded wirewound power inductor with 100nH inductance and 20% tolerance, designed for high current applications up to 42A saturation current and 32.5A RMS current. Features a ferrite core, low 1.7mΩ DC resistance, and operates across a wide temperature range of -55°C to 150°C. This component is supplied on tape and reel, adhering to RoHS compliance.
Bourns PM7232S-R10M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 42A |
| DC Resistance (DCR) | 1.7mR |
| Depth | 7mm |
| Height | 3.2mm |
| Inductance | 100nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max DC Current | 42A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 32.5A |
| RoHS Compliant | Yes |
| Saturation Current | 42A |
| Series | PM7232S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM7232S-R10M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.