
Surface mount shielded wirewound power inductor with 220nH inductance and 20% tolerance. Features a 23A current rating, 36A saturation current, and 2.8mΩ DC resistance. Operates from -55°C to 150°C and is packaged on tape and reel.
Bourns PM7232S-R22M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 23A |
| DC Resistance (DCR) | 2.8mR |
| Depth | 7mm |
| Height | 0.153inch |
| Inductance | 220nH |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max DC Current | 36A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 36A |
| Series | PM7232S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM7232S-R22M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
