Bourns PM73SH-151M technical specifications.
| Height | 3.6mm |
| Inductance | 150uH |
| Length | 7.3mm |
| Max DC Current | 500mA |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 5.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM73SH-151M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.