Bourns PM74S-150N technical specifications.
| Product Length (mm) | 8.15 |
| Product Depth (mm) | 7.35 |
| Product Height (mm) | 4.9 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Bobbin Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | -15% to 25% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.39A |
| Maximum Saturation Current | 1.39A |
| Max DC Resistance | 0.08Ohm |
| Minimum Self Resonant Frequency | 20M(Typ)Hz |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| Cage Code | 32997 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns PM74S-150N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.