Bourns PM74S-270N-RC technical specifications.
| Core Material | Ferrite |
| DC Current | 1.06A |
| DC Resistance (DCR) | 160mR |
| Depth | 7.35mm |
| Height | 4.5mm |
| Inductance | 27uH |
| Length | 7.8mm |
| Max DC Current | 1.06A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 16MHz |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 25% |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM74S-270N-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.